-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3888IUHG#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3319
|
Newark | Dc/Dc Ctrl, Sync Buck, 1Mhz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:26.5V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:52Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3888IUHG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$8.4500 / $12.8700 | Buy Now |
DISTI #
505-LTC3888IUHG#PBF-ND
|
DigiKey | DUAL OUTPUT 8-PHASE STEP-DOWN DC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
44 In Stock |
|
$8.3750 / $16.7800 | Buy Now |
DISTI #
584-LTC3888IUHG#PBF
|
Mouser Electronics | Switching Controllers Dual Output 8-Phase Step-Down DC/DC Cont RoHS: Compliant | 69 |
|
$8.3700 / $15.5200 | Buy Now |
DISTI #
V99:2348_25155824
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Americas - 86 |
|
$8.5030 / $9.9060 | Buy Now |
|
Analog Devices Inc | Dual Output 8-Phase Step-Down Package Multiple: 45 | 459 |
|
$8.3750 / $16.7800 | Buy Now |
DISTI #
69186317
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 450 |
|
$9.5714 | Buy Now |
DISTI #
69166640
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 86 |
|
$8.5030 / $8.7510 | Buy Now |
DISTI #
LTC3888IUHG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 45 | 0 |
|
$8.6500 / $10.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3888IUHG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3888IUHG#PBF
Analog Devices Inc
LTC3888IUHG#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1550 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N52 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.45 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.2X.32,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |