LTC3887EUJ-2#TRPBF
Analog Devices Inc
Description: LTC3887EUJ-2#TRPBF

Overview of LTC3887EUJ-2#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3887EUJ#TRPBF Analog Devices 2x Out PolyPhBuck DC/DC Cntr w
LTC3887EUJ-1#TRPBF Analog Devices 2x Out PolyPhBuck DC/DC Cntr w
LTC3887EUJ-2#TRPBF Analog Devices 2x Out PolyPhBuck DC/DC Cntr w

Price & Stock for LTC3887EUJ-2#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3887EUJ-2#TRPBF-ND
DigiKey DUAL OUTPUT POLYPHASE STEP-DOWN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $8.0500
$8.0500 Buy Now
DISTI # 584-LTC3887EUJ2TRPBF
Mouser Electronics Switching Controllers 2x Out PolyPhBuck DC/DC Cntr w/ Dig Pwr RoHS: Compliant 0
  • 2,000 $8.5400
$8.5400 Order Now
Analog Devices Inc 2x Out PolyPhBuck DC/DC Cntr w Min Qty: 2000 Package Multiple: 2000 2000
  • 1 $9.2000
  • 1,000 $6.4400
  • 2,000 $8.0500
$6.4400 / $9.2000 Buy Now
DISTI # LTC3887EUJ2TPBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 0
  • 2,000 $8.6400
  • 5,000 $8.3100
$8.3100 / $8.6400 Buy Now

CAD Models for LTC3887EUJ-2#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3887EUJ-2#TRPBF by Analog Devices Inc

LTC3887EUJ-2#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-40
Pin Count
40
Manufacturer Package Code
05-08-1728
Reach Compliance Code
compliant
Additional Feature
SEATED HT-CALCULATED
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
34 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
40
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
6 mm
Want to compare parts?
  1. LTC3887EUJ-2#TRPBF
    Analog Devices Inc
    LTC3887EUJ-2#TRPBF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3887EUJ-2#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3887EUJ-2#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3887EUJ-2#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3887EUJ-2#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3887EUJ-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3887EUJ-2#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3887EUJ-2#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3887EUJ-2#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3887EUJ-2#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: