Part Details for LTC3880IUJ-1#PBF by Linear Technology
Results Overview of LTC3880IUJ-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3880IUJ-1#PBF Information
LTC3880IUJ-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3880IUJ-1#PBF
LTC3880IUJ-1#PBF CAD Models
LTC3880IUJ-1#PBF Part Data Attributes
|
LTC3880IUJ-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3880IUJ-1#PBF
Linear Technology
LTC3880 - Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 5.5 V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LTC3880IUJ-1#PBF
This table gives cross-reference parts and alternative options found for LTC3880IUJ-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3880IUJ-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3880IUJ-1#TRPBF | Linear Technology | Check for Price | LTC3880 - Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC3880IUJ-1#PBF vs LTC3880IUJ-1#TRPBF |
LTC3880IUJ-1#PBF | Analog Devices Inc | $9.9210 | Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management | LTC3880IUJ-1#PBF vs LTC3880IUJ-1#PBF |
LTC3880IUJ-1#TRPBF | Analog Devices Inc | Check for Price | Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management | LTC3880IUJ-1#PBF vs LTC3880IUJ-1#TRPBF |
LTC3880EUJ-1#TRPBF | Linear Technology | Check for Price | LTC3880 - Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC3880IUJ-1#PBF vs LTC3880EUJ-1#TRPBF |
LTC3880EUJ-1#PBF | Analog Devices Inc | $7.5502 | Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management | LTC3880IUJ-1#PBF vs LTC3880EUJ-1#PBF |
LTC3880EUJ-1#TRPBF | Analog Devices Inc | Check for Price | Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management | LTC3880IUJ-1#PBF vs LTC3880EUJ-1#TRPBF |
LTC3880EUJ-1#PBF | Linear Technology | Check for Price | LTC3880 - Dual Output PolyPhase Step-Down DC/DC Controller with Digital Power System Management; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC3880IUJ-1#PBF vs LTC3880EUJ-1#PBF |
LTC3880IUJ-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3880IUJ-1#PBF is 14V, but it's recommended to keep it below 13.2V to ensure reliable operation.
-
The output voltage of the LTC3880IUJ-1#PBF can be configured by connecting a resistor divider network between the output and the FB pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The minimum input capacitance required for the LTC3880IUJ-1#PBF is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stable operation and reduce input voltage ripple.
-
The LTC3880IUJ-1#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
The LTC3880IUJ-1#PBF has built-in overcurrent protection and short-circuit protection. However, it's recommended to add external protection components, such as fuses or current-limiting resistors, to ensure safe operation in fault conditions.