Part Details for LTC3880EUJTRPBF by Analog Devices Inc
Overview of LTC3880EUJTRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3880EUJ#TRPBF | Analog Devices | 2x Out PolyPhBuck DC/DC Cntr w |
Price & Stock for LTC3880EUJTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3880EUJTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷24VDC, Uout: 0.5÷5.5VDC, 30A, QFN40 Min Qty: 2000 | 0 |
|
$5.9600 | RFQ |
DISTI #
LTC3880EUJTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.2200 / $8.5500 | Buy Now |
|
LCSC | Step-down type 4.5V24V QFN-40-EP(6x6) DC-DC Converters ROHS | 5 |
|
$8.0047 / $8.2701 | Buy Now |