Part Details for LTC3875IUJ#WTRPBF by Analog Devices Inc
Overview of LTC3875IUJ#WTRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3875IUJ#TRPBF | Analog Devices | 2x, 2-Phase, Sync Cntr w/ L Va | |
LTC3875IUJ#PBF | Analog Devices | 2x, 2-Phase, Sync Cntr w/ L Va | |
LT1014ISW#TRPBF | Analog Devices | 4x Prec Op Amp |
Price & Stock for LTC3875IUJ#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2x, 2-Phase, Sync Cntr w/ L Va Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$4.5900 / $7.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | 42 |
|
$6.3000 / $13.5000 | Buy Now |
Part Details for LTC3875IUJ#WTRPBF
LTC3875IUJ#WTRPBF CAD Models
LTC3875IUJ#WTRPBF Part Data Attributes
|
LTC3875IUJ#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3875IUJ#WTRPBF
Analog Devices Inc
Dual, 2-Phase, Synchronous Controller with Low Value DCR Sensing and Temperature Compensation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |