There are no models available for this part yet.
Overview of LTC3875IUJ#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3875IUJ#TRPBF | Analog Devices | 2x, 2-Phase, Sync Cntr w/ L Va | |
LTC3875IUJ#PBF | Analog Devices | 2x, 2-Phase, Sync Cntr w/ L Va | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3875IUJ#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC3875IUJ#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 40QFN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4625 | Buy Now | |
DISTI #
584-LTC3875IUJ#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 2-Phase, Sync Cntr w/ L Value DCR Se RoHS: Compliant | 0 |
|
$5.7300 | Order Now | |
Analog Devices Inc | 2x, 2-Phase, Sync Cntr w/ L Va Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$4.3700 / $6.1400 | Buy Now | ||
DISTI #
LTC3875IUJTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$5.6400 / $5.8700 | Buy Now |
CAD Models for LTC3875IUJ#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3875IUJ#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
|
Pin Count
|
40
|
Manufacturer Package Code
|
05-08-1728
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 3.5 VOLT AND 0.6 VOLT TO 5 VOLT
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
38 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
S-PQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
720 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|