There are no models available for this part yet.
Overview of LTC3867IUF#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3867IUF#TRPBF | Analog Devices | Sync Buck DC/DC Cntr w/ Diff R | |
LTC3867IUF#PBF | Analog Devices | Sync Buck DC/DC Cntr w/ Diff R | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3867IUF#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC3867IUF#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4625 | Buy Now | |
DISTI #
584-LTC3867IUF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Sync Buck DC/DC Cntr w/ Diff Remote Sens RoHS: Compliant | 0 |
|
$4.6800 | Order Now | |
Analog Devices Inc | Sync Buck DC/DC Cntr w/ Diff R Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.5700 / $5.0200 | Buy Now | ||
DISTI #
LTC3867IUFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.6÷14VDC, QFN24, Ch: 1 Min Qty: 2500 | 0 |
|
$3.3500 | RFQ | |
DISTI #
LTC3867IUFTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.6100 / $4.7900 | Buy Now |
CAD Models for LTC3867IUF#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3867IUF#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
05-08-1697
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
38 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Nom
|
5.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1200 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Related Parts for LTC3867IUF#TRPBF
-
LTC3789EUFD#TRPBFSwitching Regulator or Controllers
-
LT4356IDE-1#TRPBFPower Management Circuits
-
TRS213IDBRLine Driver or Receivers
-
R46KI3220CKP0MFixed Capacitors
-
NCP5339MNTXGMOSFET Drivers
-
W25Q128JVSIQFlash Memories
-
SMAJ7.5ATransient Suppressors
-
22-11-2082Headers and Edge Type Connectors
-
RK73H3ATTE6190FFixed Resistors