-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode Synchronous Controller for Sub Milliohm DCR Sensing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3866IFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3866IFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$5.6858 / $9.4600 | Buy Now |
DISTI #
584-LTC3866IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators C Mode Sync Cntr for Sub Milliohm DCR Se RoHS: Compliant | 0 |
|
$5.1800 / $10.9700 | Order Now |
|
Analog Devices Inc | C Mode Sync Cntr for Sub Milli Package Multiple: 62 | 199 |
|
$4.1500 / $10.9700 | Buy Now |
DISTI #
35242530
|
Verical | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 186 |
|
$4.9600 | Buy Now |
DISTI #
LTC3866IFEPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷3.5VDC, TSSOP24 Min Qty: 1 | 0 |
|
$4.1400 / $6.0800 | RFQ |
DISTI #
LTC3866IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 62 | 0 |
|
$5.3600 / $6.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3866IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3866IFE#PBF
Analog Devices Inc
Current Mode Synchronous Controller for Sub Milliohm DCR Sensing
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 3.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |