-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V Low IQ Step-Down DC/DC Controller with 100% Duty Cycle Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3864IMSE#PBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 | |
LTC3864IMSE#TRPBF | Analog Devices | 60V L IQ Buck DC/DC Cntr w/ 10 | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 60V L IQ Buck DC/DC Cntr w/ 10 Package Multiple: 37 | 0 |
|
$2.8800 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3864IMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3864IMSE#WPBF
Analog Devices Inc
60V Low IQ Step-Down DC/DC Controller with 100% Duty Cycle Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |