Part Details for LTC3862EUH#PBF by Linear Technology
Results Overview of LTC3862EUH#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3862EUH#PBF Information
LTC3862EUH#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3862EUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 255 |
|
RFQ |
Part Details for LTC3862EUH#PBF
LTC3862EUH#PBF CAD Models
LTC3862EUH#PBF Part Data Attributes
|
LTC3862EUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3862EUH#PBF
Linear Technology
LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3862EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3862EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3862EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3862IUH#TRPBF | Linear Technology | Check for Price | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3862EUH#PBF vs LTC3862IUH#TRPBF |
LTC3862EUH#PBF | Analog Devices Inc | $4.2613 | Multi-Phase Current Mode Step-Up DC/DC Controller | LTC3862EUH#PBF vs LTC3862EUH#PBF |
LTC3862HUH#TRPBF | Linear Technology | Check for Price | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C | LTC3862EUH#PBF vs LTC3862HUH#TRPBF |
LTC3862IUH#PBF | Analog Devices Inc | $4.8057 | Multi-Phase Current Mode Step-Up DC/DC Controller | LTC3862EUH#PBF vs LTC3862IUH#PBF |
LTC3862EUH#TRPBF | Analog Devices Inc | Check for Price | Multi-Phase Current Mode Step-Up DC/DC Controller | LTC3862EUH#PBF vs LTC3862EUH#TRPBF |
LTC3862EUH#TRPBF | Linear Technology | Check for Price | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3862EUH#PBF vs LTC3862EUH#TRPBF |
LTC3862HUH#PBF | Linear Technology | Check for Price | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 125°C | LTC3862EUH#PBF vs LTC3862HUH#PBF |
LTC3862EUH#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3862EUH is 60V, but it's recommended to keep it below 55V for reliable operation.
-
The compensation network can be optimized by following the guidelines in the datasheet and using the provided equations to calculate the values of the compensation components. Additionally, simulation tools such as LTspice can be used to fine-tune the compensation network.
-
The recommended layout and placement for the LTC3862EUH involves keeping the high-current paths short and wide, and placing the input and output capacitors close to the IC. The datasheet provides a recommended layout and placement diagram.
-
The LTC3862EUH has built-in overcurrent protection and thermal shutdown. However, additional protection can be added using external components such as fuses and thermistors. It's also important to ensure good thermal design and heat sinking to prevent overheating.
-
Yes, the LTC3862EUH can be used in a synchronous buck converter configuration. However, it requires additional external components and careful design to ensure proper operation.