Part Details for LTC3862EGN-2#PBF by Linear Technology
Results Overview of LTC3862EGN-2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3862EGN-2#PBF Information
LTC3862EGN-2#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3862EGN-2#PBF
LTC3862EGN-2#PBF CAD Models
LTC3862EGN-2#PBF Part Data Attributes
|
LTC3862EGN-2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3862EGN-2#PBF
Linear Technology
LTC3862-2 - Multi-Phase Current Mode Step-Up DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 10V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
LTC3862EGN-2#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3862EGN-2#PBF is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure stability, add a 10nF to 100nF ceramic capacitor between the VOUT pin and GND, and a 1uF to 10uF electrolytic capacitor between the VIN pin and GND. Also, keep the layout clean and minimize noise coupling.
-
Keep the layout compact, use a solid ground plane, and place the input and output capacitors close to the IC. For thermal management, use a heat sink or a thermal pad, and ensure good airflow around the device.
-
The output voltage can be adjusted by changing the resistive divider ratio between the VOUT pin and the GND pin. Use the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider.
-
The maximum output current of the LTC3862EGN-2#PBF is 2A, but it's recommended to keep it below 1.5A for reliable operation and to avoid overheating.