-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Phase Current Mode Step-Up DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3862EGN-2#PBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt | |
LTC3862EGN-1#TRPBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt | |
LTC3862EGN#TRPBF | Analog Devices | Multi-PhC Mode Boost DC/DC Cnt |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3273
|
Newark | Dc/Dc Ctrl, Boost, 300Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:8.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):96%, Ic Case/Package:Nssop, No. Of Pins:24Pins, Topology:Boost, Sepic Rohs Compliant: Yes |Analog Devices LTC3862EGN-1#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$6.7800 / $9.4900 | Buy Now |
DISTI #
LTC3862EGN-1#PBF-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$4.9718 / $11.1200 | Buy Now |
DISTI #
584-LTC3862EGN-1#PBF
|
Mouser Electronics | Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant | 109 |
|
$5.3800 / $9.4900 | Buy Now |
|
Analog Devices Inc | Multi-PhC Mode Boost DC/DC Cnt Package Multiple: 55 | 5615 |
|
$4.9718 / $11.1200 | Buy Now |
DISTI #
35216539
|
Verical | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin SSOP N Tube RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Americas - 5610 |
|
$4.7000 | Buy Now |
|
Rochester Electronics | LTC3862-1 - Multi-Phase Current Mode Step-Up DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$4.9000 / $5.7600 | Buy Now |
DISTI #
LTC3862EGN-1PBF
|
TME | PMIC, DC/DC converter, Uin: 8.5÷36VDC, SSOP24, Topology: buck, Ch: 1 Min Qty: 1 | 0 |
|
$4.2700 / $6.2700 | RFQ |
DISTI #
LTC3862EGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 110 | 0 |
|
$5.1000 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3862EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3862EGN-1#PBF
Analog Devices Inc
Multi-Phase Current Mode Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 10 VOLT LDO REGULATOR OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |