Part Details for LTC3839IUH#PBF by Linear Technology
Results Overview of LTC3839IUH#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3839IUH#PBF Information
LTC3839IUH#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3839IUH#PBF
LTC3839IUH#PBF CAD Models
LTC3839IUH#PBF Part Data Attributes
|
LTC3839IUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3839IUH#PBF
Linear Technology
LTC3839 - Fast, Accurate, 2-Phase, Single-Output Step-Down DC/DC Controller with Differential Output Sensing; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, M0-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT FROM 0.6 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
LTC3839IUH#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3839IUH is 60V, but it's recommended to keep it below 50V for reliable operation.
-
The compensation network can be optimized by following the guidelines in the datasheet and using the provided equations to calculate the values of the compensation components. Additionally, Linear Technology provides a compensation tool that can be used to simplify the process.
-
The maximum output current that the LTC3839IUH can deliver is 3A, but it's limited by the thermal performance of the package and the PCB design. It's recommended to keep the output current below 2A for reliable operation.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices such as keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a shielded inductor and to keep the switching node away from sensitive analog circuits.
-
The recommended operating temperature range for the LTC3839IUH is -40°C to 125°C, but it's recommended to keep the junction temperature below 125°C for reliable operation.