There are no models available for this part yet.
Overview of LTC3836EUFD#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LTC3836EUFD#TRPBF by Linear Technology
Part Data Attributes for LTC3836EUFD#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
UFD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
4.5 V
|
Input Voltage-Min
|
2.75 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
825 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LTC3836EUFD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3836EUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3836EUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3836EUFD | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EUFD#TRPBF vs LTC3836EUFD |
LTC3836EUFD#TR | Dual Switching Controller, Current-mode, 825kHz Switching Freq-Max, PQCC28 | Analog Devices Inc | LTC3836EUFD#TRPBF vs LTC3836EUFD#TR |
LTC3836EUFD#PBF | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EUFD#TRPBF vs LTC3836EUFD#PBF |
LTC3836EUFD#TR | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EUFD#TRPBF vs LTC3836EUFD#TR |
LTC3836EUFD#TRPBF | Dual 2-Phase, No RSENSE™ Low VIN Synchronous Controller | Analog Devices Inc | LTC3836EUFD#TRPBF vs LTC3836EUFD#TRPBF |