Part Details for LTC3834EGN-1#PBF by Linear Technology
Results Overview of LTC3834EGN-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3834EGN-1#PBF Information
LTC3834EGN-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3834EGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3834EGN-1#PBF-600060-ND
|
DigiKey | LTC3834 - 30UA IQ SYNCHRONOUS ST Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$6.3900 | Buy Now |
|
Rochester Electronics | LTC3834 - 30uA IQ Synchronous Step-Down Controller RoHS: Compliant Status: Active Min Qty: 1 | 155 |
|
$5.2200 / $6.1400 | Buy Now |
Part Details for LTC3834EGN-1#PBF
LTC3834EGN-1#PBF CAD Models
LTC3834EGN-1#PBF Part Data Attributes
|
LTC3834EGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3834EGN-1#PBF
Linear Technology
LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3834EGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC3834EGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3834EGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3834EGN-1#TRPBF | Linear Technology | Check for Price | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3834EGN-1#PBF vs LTC3834EGN-1#TRPBF |
LTC3834IGN-1#PBF | Analog Devices Inc | $5.6683 | 30µA IQ Synchronous Step-Down Controller | LTC3834EGN-1#PBF vs LTC3834IGN-1#PBF |
LTC3834IGN-1#TRPBF | Analog Devices Inc | Check for Price | 30µA IQ Synchronous Step-Down Controller | LTC3834EGN-1#PBF vs LTC3834IGN-1#TRPBF |
LTC3834IGN-1#PBF | Linear Technology | Check for Price | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3834EGN-1#PBF vs LTC3834IGN-1#PBF |
LTC3834EGN-1#TRPBF | Analog Devices Inc | Check for Price | 30µA IQ Synchronous Step-Down Controller | LTC3834EGN-1#PBF vs LTC3834EGN-1#TRPBF |
LTC3834IGN-1#TRPBF | Linear Technology | Check for Price | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3834EGN-1#PBF vs LTC3834IGN-1#TRPBF |
TPS65263RHBR | Texas Instruments | Check for Price | 4.5V to 18V Input Voltage, 3A/2A/2A Output Current Step-Down Converter with I2C controlled DVS. 32-VQFN -40 to 85 | LTC3834EGN-1#PBF vs TPS65263RHBR |
TPS563211DRLR | Texas Instruments | $0.4277 | 4.2-V to 18-V, 3-A, synchronous buck converter with 1% accuracy, PG/SS and PFM/forced-PWM in SOT583 8-SOT-5X3 -40 to 125 | LTC3834EGN-1#PBF vs TPS563211DRLR |
LTC3834EGN-1#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC3834EGN-1#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled from the input voltage using a capacitor with a value of at least 1uF.
-
The maximum input voltage that the LTC3834EGN-1#PBF can handle is 36V. Exceeding this voltage may cause damage to the device.
-
The output voltage of the LTC3834EGN-1#PBF can be calculated using the formula: Vout = (R1/R2) * (Vref - Vfb), where R1 and R2 are the resistors used in the feedback network, Vref is the reference voltage, and Vfb is the feedback voltage.
-
The quiescent current of the LTC3834EGN-1#PBF is typically around 2.5mA, but can vary depending on the input voltage and output load.