Part Details for LTC3834EDHC-1#PBF by Analog Devices Inc
Results Overview of LTC3834EDHC-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3834EDHC-1#PBF Information
LTC3834EDHC-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3834EDHC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3834EDHC-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
194 In Stock |
|
$6.0530 / $10.0200 | Buy Now |
DISTI #
584-LTC3834EDHC-1PBF
|
Mouser Electronics | Switching Voltage Regulators 30uA IQ Sync Buck Cntr RoHS: Compliant | 0 |
|
$5.5200 / $11.5000 | Order Now |
|
Analog Devices Inc | 30µA IQ Sync Buck Cntr Package Multiple: 73 | 2156 |
|
$4.4200 / $11.5000 | Buy Now |
DISTI #
35216041
|
Verical | DC/DC Cntrlr Single-OUT Step Down 440kHz 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 2117 |
|
$5.2700 | Buy Now |
|
Rochester Electronics | LTC3834 - 30uA IQ Synchronous Step-Down Controller RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$4.6400 / $5.8000 | Buy Now |
DISTI #
LTC3834EDHC-1PBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷5VDC, 25A, DFN16, SMD Min Qty: 1 | 0 |
|
$7.2800 / $10.6900 | RFQ |
DISTI #
LTC3834EDHC-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.7000 / $6.6300 | Buy Now |
Part Details for LTC3834EDHC-1#PBF
LTC3834EDHC-1#PBF CAD Models
LTC3834EDHC-1#PBF Part Data Attributes
|
LTC3834EDHC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3834EDHC-1#PBF
Analog Devices Inc
30µA IQ Synchronous Step-Down Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3834EDHC-1#PBF
This table gives cross-reference parts and alternative options found for LTC3834EDHC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3834EDHC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3834EDHC-1#TRPBF | Linear Technology | Check for Price | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3834EDHC-1#PBF vs LTC3834EDHC-1#TRPBF |
LTC3834EDHC-1#PBF | Linear Technology | Check for Price | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3834EDHC-1#PBF vs LTC3834EDHC-1#PBF |
LTC3834IDHC-1#PBF | Linear Technology | Check for Price | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3834EDHC-1#PBF vs LTC3834IDHC-1#PBF |
LTC3834IDHC-1#TRPBF | Linear Technology | Check for Price | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC3834EDHC-1#PBF vs LTC3834IDHC-1#TRPBF |
LTC3834IDHC-1#TRPBF | Analog Devices Inc | Check for Price | 30µA IQ Synchronous Step-Down Controller | LTC3834EDHC-1#PBF vs LTC3834IDHC-1#TRPBF |
LTC3834EDHC-1#TRPBF | Analog Devices Inc | Check for Price | 30µA IQ Synchronous Step-Down Controller | LTC3834EDHC-1#PBF vs LTC3834EDHC-1#TRPBF |
LTC3834EDHC-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To optimize the compensation network, you can use the datasheet's recommended values as a starting point and then adjust the values based on your specific application's requirements. You can also use simulation tools or SPICE models to fine-tune the compensation network.
-
The maximum output current that the LTC3834 can deliver is 3.5A, but it's recommended to keep it below 3A for optimal performance and reliability.
-
To ensure the stability of the output voltage during startup and shutdown, you can use a soft-start circuit to slowly ramp up the output voltage, and a voltage supervisor to monitor the output voltage and prevent it from exceeding the maximum rating.
-
For optimal performance and reliability, it's recommended to follow a compact, symmetrical layout with minimal trace lengths and widths, and to use a heat sink or thermal pad to dissipate heat away from the device.