There are no models available for this part yet.
Overview of LTC3830-1ES8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for LTC3830-1ES8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 39 |
|
$4.9760 / $7.4640 | Buy Now |
CAD Models for LTC3830-1ES8 by Linear Technology
Part Data Attributes for LTC3830-1ES8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for LTC3830-1ES8
This table gives cross-reference parts and alternative options found for LTC3830-1ES8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3830-1ES8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3830-1ES8#TRPBF | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830-1ES8 vs LTC3830-1ES8#TRPBF |
LTC3830-1ES8 | Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3830-1ES8 vs LTC3830-1ES8 |
LTC3830-1ES8#TRPBF | High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation | Analog Devices Inc | LTC3830-1ES8 vs LTC3830-1ES8#TRPBF |
LTC3830-1ES8#PBF | LTC3830 - High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3830-1ES8 vs LTC3830-1ES8#PBF |
LTC3830-1ES8#PBF | High Power Step-Down Synchronous DC/DC Controllers for Low Voltage Operation | Analog Devices Inc | LTC3830-1ES8 vs LTC3830-1ES8#PBF |