Part Details for LTC3829EFE#PBF by Linear Technology
Overview of LTC3829EFE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3829EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 850KHZ SWITCHING FREQ-MAX, CMOS, PDSO38 | 25 |
|
$7.2750 / $14.5500 | Buy Now |
|
Rochester Electronics | LTC3829 - 3-Phase, Synchronous Regulators with Diffamp RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$6.0100 / $7.0700 | Buy Now |
Part Details for LTC3829EFE#PBF
LTC3829EFE#PBF CAD Models
LTC3829EFE#PBF Part Data Attributes:
|
LTC3829EFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3829EFE#PBF
Linear Technology
LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3829EFE#PBF
This table gives cross-reference parts and alternative options found for LTC3829EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3829EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3829IFE#TRPBF | 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp | Analog Devices Inc | LTC3829EFE#PBF vs LTC3829IFE#TRPBF |
LTC3829EFE#TRPBF | 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp | Analog Devices Inc | LTC3829EFE#PBF vs LTC3829EFE#TRPBF |
LTC3829IFE#TRPBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EFE#PBF vs LTC3829IFE#TRPBF |
LTC3829EFE#TRPBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EFE#PBF vs LTC3829EFE#TRPBF |
LTC3829IFE#PBF | LTC3829 - 3-Phase, Single Output Synchronous Step-Down DC/DC Controller with Diffamp; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3829EFE#PBF vs LTC3829IFE#PBF |