Part Details for LTC3828EG by Linear Technology
Overview of LTC3828EG by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3828EG
LTC3828EG CAD Models
LTC3828EG Part Data Attributes
|
LTC3828EG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3828EG
Linear Technology
LTC3828 - Dual, 2-Phase Step-Down Controller with Tracking; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3828EG
This table gives cross-reference parts and alternative options found for LTC3828EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3828EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3828EG#PBF | LTC3828 - Dual, 2-Phase Step-Down Controller with Tracking; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3828EG vs LTC3828EG#PBF |
LTC3828EG#TRPBF | LTC3828 - Dual, 2-Phase Step-Down Controller with Tracking; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3828EG vs LTC3828EG#TRPBF |
LTC3828EG#PBF | Dual, 2-Phase Step-Down Controller with Tracking | Analog Devices Inc | LTC3828EG vs LTC3828EG#PBF |
LTC3828EG#TRPBF | Dual, 2-Phase Step-Down Controller with Tracking | Analog Devices Inc | LTC3828EG vs LTC3828EG#TRPBF |
LTC3828EG#TR | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3828EG vs LTC3828EG#TR |
LTC3828EG | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3828EG vs LTC3828EG |
LTC3828EG#TR | LTC3828 - Dual, 2-Phase Step-Down Controller with Tracking; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3828EG vs LTC3828EG#TR |