-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ, Dual, 2-Phase Synchronous Step-Down Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3827EUH#TRPBF | Analog Devices | L IQ, 2x, 2-PhSync Buck Cntr | |
LTC3827EUH#PBF | Analog Devices | L IQ, 2x, 2-PhSync Buck Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3827EUH#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6000 | Buy Now |
DISTI #
584-LTC3827EUH#TRPBF
|
Mouser Electronics | Switching Controllers L IQ, 2x, 2-PhSync Buck Cntr RoHS: Compliant | 978 |
|
$7.6000 / $12.8900 | Buy Now |
|
Analog Devices Inc | L IQ, 2x, 2-PhSync Buck Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.0800 / $8.5800 | Buy Now |
DISTI #
LTC3827EUHTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷10VDC, 25A, QFN32 Min Qty: 2500 | 0 |
|
$7.4400 | RFQ |
DISTI #
LTC3827EUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.8500 / $8.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3827EUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3827EUH#TRPBF
Analog Devices Inc
Low IQ, Dual, 2-Phase Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC3827EUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3827EUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3827EUH#TRPBF | LTC3827 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3827EUH#TRPBF vs LTC3827EUH#TRPBF |
LTC3827EUH | Dual Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3827EUH#TRPBF vs LTC3827EUH |
LTC3827EUH#TR | Dual Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3827EUH#TRPBF vs LTC3827EUH#TR |
LTC3827IUH#PBF | LTC3827 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3827EUH#TRPBF vs LTC3827IUH#PBF |
LTC3827IUH#PBF | Low IQ, Dual, 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3827EUH#TRPBF vs LTC3827IUH#PBF |
LTC3827EUH#TR | LTC3827 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3827EUH#TRPBF vs LTC3827EUH#TR |
LTC3827EUH#PBF | LTC3827 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3827EUH#TRPBF vs LTC3827EUH#PBF |
LTC3827IUH#TRPBF | LTC3827 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3827EUH#TRPBF vs LTC3827IUH#TRPBF |
LTC3827IUH#TRPBF | Low IQ, Dual, 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3827EUH#TRPBF vs LTC3827IUH#TRPBF |