-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Step-Down Controller With 40µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3824EMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7027
|
Newark | Dc/Dc Ctrl, Buck, 400Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$2.9500 / $6.3100 | Buy Now |
DISTI #
505-LTC3824EMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3218 In Stock |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
584-LTC3824EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Buck Cntr With 40uA Q C RoHS: Compliant | 15822 |
|
$2.9400 / $7.2300 | Buy Now |
DISTI #
E54:1762_00012676
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 230kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2508 | Europe - 1062 |
|
$2.9430 / $6.9490 | Buy Now |
DISTI #
V36:1790_06478908
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 230kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2441 | Americas - 50 |
|
$2.9430 / $3.4450 | Buy Now |
|
Analog Devices Inc | Hi V Buck Cntr With 40µA Q C Package Multiple: 50 | 644 |
|
$2.0000 / $5.4400 | Buy Now |
DISTI #
29535236
|
Verical | DC/DC Cntrlr Single-OUT Step Down 230kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1062 |
|
$2.7800 | Buy Now |
DISTI #
87210005
|
Verical | DC/DC Cntrlr Single-OUT Step Down 230kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2441 | Americas - 50 |
|
$2.9430 / $3.4450 | Buy Now |
DISTI #
LTC3824EMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷36VDC, 10A, MSOP10 Min Qty: 1 | 0 |
|
$3.7900 / $5.3300 | RFQ |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 4÷60V, Uout: 0.8÷36V, MSOP10, buck | 140 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3824EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3824EMSE#PBF
Analog Devices Inc
High Voltage Step-Down Controller With 40µA Quiescent Current
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 460 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3824EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3824EMSE | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824EMSE#PBF vs LTC3824EMSE |
LTC3824IMSE#PBF | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824EMSE#PBF vs LTC3824IMSE#PBF |
LTC3824IMSE#TRPBF | Linear Technology | Check for Price | LTC3824 - High Voltage Step-Down Controller With 40µA Quiescent Current; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3824EMSE#PBF vs LTC3824IMSE#TRPBF |