Part Details for LTC3822EGN-1#TRPBF by Linear Technology
Results Overview of LTC3822EGN-1#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3822EGN-1#TRPBF Information
LTC3822EGN-1#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3822EGN-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 850KHZ SWITCHING FREQ-MAX, PDSO16 | 36 |
|
$3.9600 / $5.9400 | Buy Now |
|
Rochester Electronics | LTC3822-1 - All Channel Mosfet, Synch Step-Down DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 2417 |
|
$2.2400 / $2.8000 | Buy Now |
Part Details for LTC3822EGN-1#TRPBF
LTC3822EGN-1#TRPBF CAD Models
LTC3822EGN-1#TRPBF Part Data Attributes
|
LTC3822EGN-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3822EGN-1#TRPBF
Linear Technology
LTC3822-1 - No RSENSE, Low Input Voltage, Synchronous Step-Down DC/DC Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3822EGN-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3822EGN-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3822EGN-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3822EGN-1#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 850kHz Switching Freq-Max, PDSO16 | LTC3822EGN-1#TRPBF vs LTC3822EGN-1#TR |
LTC3822EGN-1#TRPBF | Analog Devices Inc | Check for Price | No RSENSE™, Low Input Voltage, Synchronous Step-Down DC/DC Controller | LTC3822EGN-1#TRPBF vs LTC3822EGN-1#TRPBF |
LTC3822EGN-1#TR | Linear Technology | Check for Price | LTC3822-1 - No RSENSE, Low Input Voltage, Synchronous Step-Down DC/DC Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3822EGN-1#TRPBF vs LTC3822EGN-1#TR |