Part Details for LTC3822EDD#PBF by Linear Technology
Overview of LTC3822EDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3822EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3822EDD#PBF-ND
|
DigiKey | NO RSENSE, 3.3VIN, ALL CHANNEL M Min Qty: 121 Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$2.7400 | Buy Now |
|
Rochester Electronics | LTC3822 - No Rsense, 3.3Vin, All Channel Mosfet, Synch Step-Down DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 121 |
|
$2.3400 / $2.7600 | Buy Now |
Part Details for LTC3822EDD#PBF
LTC3822EDD#PBF CAD Models
LTC3822EDD#PBF Part Data Attributes
|
LTC3822EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3822EDD#PBF
Linear Technology
LTC3822 - No RSENSE, Low Input Voltage, Synchronous Step-Down DC/DC Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3822EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3822EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3822EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3822EDD | Switching Controller, Current-mode, 1A, 850kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3822EDD#PBF vs LTC3822EDD |
LTC3822EDD | LTC3822 - No RSENSE, Low Input Voltage, Synchronous Step-Down DC/DC Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3822EDD#PBF vs LTC3822EDD |