Part Details for LTC3813EG#PBF by Linear Technology
Overview of LTC3813EG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3813EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3813 - 100V Current Mode Synch Step-Up Converter RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$5.5500 / $6.5300 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BOOST 28SSOP | 6800 |
|
RFQ |
Part Details for LTC3813EG#PBF
LTC3813EG#PBF CAD Models
LTC3813EG#PBF Part Data Attributes:
|
LTC3813EG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3813EG#PBF
Linear Technology
LTC3813 - 100V Current Mode Synchronous Step-Up Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6.35 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3813EG#PBF
This table gives cross-reference parts and alternative options found for LTC3813EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3813EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3813EG#TRPBF | 100V Current Mode Synchronous Step-Up Controller | Analog Devices Inc | LTC3813EG#PBF vs LTC3813EG#TRPBF |
LTC3813EG#TRPBF | LTC3813 - 100V Current Mode Synchronous Step-Up Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3813EG#PBF vs LTC3813EG#TRPBF |
LTC3813IG#PBF | LTC3813 - 100V Current Mode Synchronous Step-Up Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3813EG#PBF vs LTC3813IG#PBF |
LTC3813EG#PBF | 100V Current Mode Synchronous Step-Up Controller | Analog Devices Inc | LTC3813EG#PBF vs LTC3813EG#PBF |
LTC3813IG#PBF | 100V Current Mode Synchronous Step-Up Controller | Analog Devices Inc | LTC3813EG#PBF vs LTC3813IG#PBF |
LTC3813IG#TRPBF | LTC3813 - 100V Current Mode Synchronous Step-Up Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3813EG#PBF vs LTC3813IG#TRPBF |
LTC3813IG#TRPBF | 100V Current Mode Synchronous Step-Up Controller | Analog Devices Inc | LTC3813EG#PBF vs LTC3813IG#TRPBF |