Part Details for LTC3805IMSE by Linear Technology
Overview of LTC3805IMSE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1576A | Analog Devices | LTC3805IMSE-5 Demo Board, Low | |
LTC3805IMSE#PBF | Analog Devices | Adj Freq C Mode Fly DC/DC Cntr | |
LTC3805IMSE-5#TRPBF | Analog Devices | Adj Freq C Mode Fly/ Boost/SEP |
Part Details for LTC3805IMSE
LTC3805IMSE CAD Models
LTC3805IMSE Part Data Attributes
|
LTC3805IMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3805IMSE
Linear Technology
IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.15 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3805IMSE
This table gives cross-reference parts and alternative options found for LTC3805IMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3805IMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3805HMSE | Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3805IMSE vs LTC3805HMSE |
LTC3805EMSE#PBF | Adjustable Frequency Current Mode Flyback DC/DC Controller | Analog Devices Inc | LTC3805IMSE vs LTC3805EMSE#PBF |
LTC3805HMSE#TR | Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3805IMSE vs LTC3805HMSE#TR |
LTC3805EMSE#TRPBF | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805IMSE vs LTC3805EMSE#TRPBF |
LTC3805EMSE#TR | Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3805IMSE vs LTC3805EMSE#TR |
LTC3805IMSE#PBF | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805IMSE vs LTC3805IMSE#PBF |
LTC3805IMSE#PBF | Adjustable Frequency Current Mode Flyback DC/DC Controller | Analog Devices Inc | LTC3805IMSE vs LTC3805IMSE#PBF |
LTC3805EMSE | Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10 | Analog Devices Inc | LTC3805IMSE vs LTC3805EMSE |
LTC3805IMSE#TR | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3805IMSE vs LTC3805IMSE#TR |
LTC3805EMSE#TR | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3805IMSE vs LTC3805EMSE#TR |