Part Details for LTC3805HMSE-5#PBF by Analog Devices Inc
Overview of LTC3805HMSE-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3805HMSE-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7019
|
Newark | Dc/Dc Ctrl, Boost, 700Khz, 150Deg C, Control Mode:Current Mode Control, Supply Voltage Min:-, Supply Voltage Max:-, No. Of Outputs:1Outputs, Duty Cycle (%):80%, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3805HMSE-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 423 |
|
$3.5800 / $5.7300 | Buy Now |
DISTI #
505-LTC3805HMSE-5#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9 In Stock |
|
$2.6758 / $6.9600 | Buy Now |
DISTI #
584-LTC3805HMSE-5PBF
|
Mouser Electronics | Switching Voltage Regulators Adj Freq C Mode Fly/ Boost/SEPIC DC/DC C RoHS: Compliant | 3293 |
|
$2.6800 / $5.7300 | Buy Now |
|
Analog Devices Inc | Adj Freq C Mode Fly/ Boost/SEP Package Multiple: 50 | 6302 |
|
$2.6758 / $6.9600 | Buy Now |
DISTI #
35213433
|
Verical | DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 6200 |
|
$3.3850 | Buy Now |
DISTI #
LTC3805HMSE-5PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7600 / $3.0300 | Buy Now |
Part Details for LTC3805HMSE-5#PBF
LTC3805HMSE-5#PBF CAD Models
LTC3805HMSE-5#PBF Part Data Attributes
|
LTC3805HMSE-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3805HMSE-5#PBF
Analog Devices Inc
Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.9 V | |
Input Voltage-Min | 4.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3805HMSE-5#PBF
This table gives cross-reference parts and alternative options found for LTC3805HMSE-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3805HMSE-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3805HMSE-5#TRPBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC3805HMSE-5#PBF vs LTC3805HMSE-5#TRPBF |
LTC3805HMSE-5#TRPBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#PBF vs LTC3805HMSE-5#TRPBF |
LTC3805EMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#PBF vs LTC3805EMSE-5#PBF |
LTC3805IMSE-5#TRPBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#PBF vs LTC3805IMSE-5#TRPBF |
LTC3805IMSE-5#TRPBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#PBF vs LTC3805IMSE-5#TRPBF |
LTC3805IMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#PBF vs LTC3805IMSE-5#TRMPBF |
LTC3805EMSE-5#TRMPBF | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3805HMSE-5#PBF vs LTC3805EMSE-5#TRMPBF |
LTC3805IMSE-5#PBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#PBF vs LTC3805IMSE-5#PBF |
LTC3805IMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#PBF vs LTC3805IMSE-5#PBF |
LTC3805EMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#PBF vs LTC3805EMSE-5#TRMPBF |