Part Details for LTC3805EMSE#TRPBF by Linear Technology
Results Overview of LTC3805EMSE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3805EMSE#TRPBF Information
LTC3805EMSE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3805EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 833 |
|
RFQ |
Part Details for LTC3805EMSE#TRPBF
LTC3805EMSE#TRPBF CAD Models
LTC3805EMSE#TRPBF Part Data Attributes
|
LTC3805EMSE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3805EMSE#TRPBF
Linear Technology
LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH 36V TO 76V WITH AN EXTERNAL RESISTOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.15 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3805EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3805EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3805EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3805EMSE | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 700kHz Switching Freq-Max, CMOS, PDSO10 | LTC3805EMSE#TRPBF vs LTC3805EMSE |
LTC3805IMSE#PBF | Analog Devices Inc | $2.6518 | Adjustable Frequency Current Mode Flyback DC/DC Controller | LTC3805EMSE#TRPBF vs LTC3805IMSE#PBF |
LTC3805HMSE#TRPBF | Linear Technology | Check for Price | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC3805EMSE#TRPBF vs LTC3805HMSE#TRPBF |
LTC3805HMSE#TRPBF | Analog Devices Inc | Check for Price | Adjustable Frequency Current Mode Flyback DC/DC Controller | LTC3805EMSE#TRPBF vs LTC3805HMSE#TRPBF |
LTC3805IMSE#PBF | Linear Technology | Check for Price | LTC3805 - Adjustable Frequency Current Mode Flyback DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3805EMSE#TRPBF vs LTC3805IMSE#PBF |
LTC3805EMSE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3805 can handle is 28V, but it's recommended to keep it below 24V for reliable operation.
-
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value based on the switching frequency and output voltage. A good starting point is to use an inductor with an inductance value between 1uH to 10uH.
-
The SYNC pin allows the user to synchronize the switching frequency of the LTC3805 with an external clock signal, which can be useful in noise-sensitive applications or when multiple converters need to be synchronized.
-
The output voltage of the LTC3805 can be adjusted by changing the ratio of the resistors R1 and R2 connected to the FB pin. The output voltage is determined by the formula Vout = 0.8V x (1 + R2/R1).
-
The maximum output current that the LTC3805 can deliver depends on the input voltage, output voltage, and inductor selection. Typically, it can deliver up to 5A of output current, but it's recommended to check the thermal performance and efficiency at high output currents.