Part Details for LTC3787EGN#PBF by Linear Technology
Overview of LTC3787EGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3787EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | 21 |
|
$9.2000 / $13.8000 | Buy Now |
Part Details for LTC3787EGN#PBF
LTC3787EGN#PBF CAD Models
LTC3787EGN#PBF Part Data Attributes:
|
LTC3787EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3787EGN#PBF
Linear Technology
LTC3787 - PolyPhase Synchronous Boost Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE UP TO 60V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3787EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3787EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3787EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3787EGN#TRPBF | PolyPhase Synchronous Boost Controller | Analog Devices Inc | LTC3787EGN#PBF vs LTC3787EGN#TRPBF |
LTC3787IGN#PBF | PolyPhase Synchronous Boost Controller | Analog Devices Inc | LTC3787EGN#PBF vs LTC3787IGN#PBF |
LTC3787IGN#TRPBF | LTC3787 - PolyPhase Synchronous Boost Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3787EGN#PBF vs LTC3787IGN#TRPBF |
LTC3787IGN#PBF | LTC3787 - PolyPhase Synchronous Boost Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3787EGN#PBF vs LTC3787IGN#PBF |
LTC3787IGN#TRPBF | PolyPhase Synchronous Boost Controller | Analog Devices Inc | LTC3787EGN#PBF vs LTC3787IGN#TRPBF |
LTC3787EGN#TRPBF | LTC3787 - PolyPhase Synchronous Boost Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3787EGN#PBF vs LTC3787EGN#TRPBF |
LTC3787EGN#PBF | PolyPhase Synchronous Boost Controller | Analog Devices Inc | LTC3787EGN#PBF vs LTC3787EGN#PBF |