Part Details for LTC3786EUD#TRPBF by Linear Technology
Overview of LTC3786EUD#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3786EUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 16QFN / DC/DC Cntrlr Single-OUT Step Up 900kHz Automotive 16-Pin QFN EP T/R | 8000 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for LTC3786EUD#TRPBF
LTC3786EUD#TRPBF CAD Models
LTC3786EUD#TRPBF Part Data Attributes
|
LTC3786EUD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3786EUD#TRPBF
Linear Technology
LTC3786 - Low IQ Synchronous Boost Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 4091944 | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 37.5 | |
CO2e (mg) | 451.5 | |
Total Weight | 23.27 | |
Category CO2 Kg | 12.04 | |
CO2 | 280.1708 | |
Compliance Temperature Grade | Commercial Extended: +0C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
CAS Accounted for Wt | 93 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 60V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3786EUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3786EUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3786EUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3786IUD#PBF | LTC3786 - Low IQ Synchronous Boost Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3786EUD#TRPBF vs LTC3786IUD#PBF |
LTC3786EUD#TRPBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EUD#TRPBF vs LTC3786EUD#TRPBF |
LTC3786IUD#TRPBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EUD#TRPBF vs LTC3786IUD#TRPBF |
LTC3786IUD#PBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EUD#TRPBF vs LTC3786IUD#PBF |
LTC3786IUD#TRPBF | LTC3786 - Low IQ Synchronous Boost Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3786EUD#TRPBF vs LTC3786IUD#TRPBF |