-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3785EUF#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3785EUF#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4508 In Stock |
|
$5.3250 / $9.6900 | Buy Now |
DISTI #
584-LTC3785EUF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 10V, Hi Eff, Sync, No RSENSE Buck-Boost RoHS: Compliant | 2232 |
|
$5.3200 / $10.6600 | Buy Now |
DISTI #
V72:2272_06478198
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down/Step Up 1000kHz 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2028 Container: Cut Strips | Americas - 116 |
|
$5.4630 / $5.7410 | Buy Now |
|
Analog Devices Inc | 10V, Hi Eff, Sync, No RSENSE B Min Qty: 1 Package Multiple: 2500 | 904 |
|
$4.2600 / $11.1900 | Buy Now |
DISTI #
LTC3785EUFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷10VDC, Uout: 2.7÷10VDC, QFN24, SMD Min Qty: 2500 | 0 |
|
$5.0600 | RFQ |
DISTI #
LTC3785EUFTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5000 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3785EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3785EUF#TRPBF
Analog Devices Inc
10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 10V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 4.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3785EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3785EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3785EUF#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, CMOS, PQCC24 | LTC3785EUF#TRPBF vs LTC3785EUF#TR |
LTC3785IUF#TR | Linear Technology | Check for Price | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | LTC3785EUF#TRPBF vs LTC3785IUF#TR |
LTC3785IUF#PBF | Linear Technology | Check for Price | LTC3785 - 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3785EUF#TRPBF vs LTC3785IUF#PBF |
LTC3785IUF#TRPBF | Analog Devices Inc | Check for Price | 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller | LTC3785EUF#TRPBF vs LTC3785IUF#TRPBF |
LTC3785IUF#PBF | Analog Devices Inc | $6.8121 | 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller | LTC3785EUF#TRPBF vs LTC3785IUF#PBF |
LTC3785IUF#TR | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, CMOS, PQCC24 | LTC3785EUF#TRPBF vs LTC3785IUF#TR |
LTC3785IUF | Analog Devices Inc | Check for Price | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, CMOS, PQCC24 | LTC3785EUF#TRPBF vs LTC3785IUF |
LTC3785EUF | Linear Technology | Check for Price | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | LTC3785EUF#TRPBF vs LTC3785EUF |
LTC3785EUF#PBF | Linear Technology | Check for Price | LTC3785 - 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3785EUF#TRPBF vs LTC3785EUF#PBF |
The maximum input voltage that can be applied to the VIN pin is 32V, but it's recommended to keep it below 28V for reliable operation.
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor (CIN).
The maximum output current that the LTC3785 can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage.
The EN (enable) pin is used to turn the converter on or off. When the EN pin is high, the converter is enabled, and when it's low, the converter is disabled.