-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3780EG#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7001
|
Newark | Dc/Dc Ctrl, Sync Buck-Boost, 400Khz, Control Mode:Current Mode Control, Supply Voltage Min:4V, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$7.8000 / $14.2400 | Buy Now |
DISTI #
505-LTC3780EG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
385 In Stock |
|
$8.3807 / $13.5500 | Buy Now |
DISTI #
584-LTC3780EG#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Sync, 4-Switch Buck-Boost Cntr RoHS: Compliant | 195 |
|
$7.7000 / $14.7700 | Buy Now |
DISTI #
E54:1762_00012655
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2444 | Europe - 1525 |
|
$7.4550 / $14.4320 | Buy Now |
DISTI #
V36:1790_06478125
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 10 Weeks Date Code: 2446 | Americas - 15 |
|
$7.4550 / $14.4320 | Buy Now |
|
Analog Devices Inc | Hi Eff, Sync, 4-Switch Buck-Bo Package Multiple: 59 | 1198 |
|
$6.1600 / $10.2780 | Buy Now |
DISTI #
87550049
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 1525 |
|
$7.4550 / $14.4320 | Buy Now |
DISTI #
46492424
|
Verical | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 1121 |
|
$6.6400 | Buy Now |
DISTI #
LTC3780EGPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷30VDC, 3A, SSOP24 Min Qty: 1 | 0 |
|
$13.7300 / $18.3600 | RFQ |
DISTI #
LTC3780EG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 59 | 0 |
|
$7.9600 / $9.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3780EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3780EG#PBF
Analog Devices Inc
High Efficiency, Synchronous, 4-Switch Buck-Boost Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC3780EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3780EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3780EG#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 440kHz Switching Freq-Max, PDSO24 | LTC3780EG#PBF vs LTC3780EG#TR |
The maximum input voltage that can be applied to the LTC3780 is 40V, but it's recommended to keep it below 36V for reliable operation.
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
The maximum output current that the LTC3780 can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
To configure the LTC3780 for a specific output voltage, use the feedback resistors R1 and R2 to set the output voltage. The ratio of R1 to R2 determines the output voltage. Use the formula: Vout = 0.8V * (1 + R2/R1) to calculate the output voltage.
The SYNC pin is used to synchronize the switching frequency of multiple LTC3780 devices. It allows multiple devices to operate in phase, reducing electromagnetic interference (EMI) and improving overall system performance.