Part Details for LTC3776EUF#PBF by Analog Devices Inc
Results Overview of LTC3776EUF#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3776EUF#PBF Information
LTC3776EUF#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3776EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3776EUF#PBF-ND
|
DigiKey | IC REG CTRLR DDR 2OUT 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$6.8198 / $11.1900 | Buy Now |
DISTI #
584-LTC3776EUF#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE Sync Cntr for DDR/ RoHS: Compliant | 51 |
|
$6.2300 / $12.6000 | Buy Now |
DISTI #
V36:1790_06478115
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 13 Weeks Date Code: 1632 | Americas - 9 |
|
$5.8260 | Buy Now |
|
Analog Devices Inc | 2x 2-Phase, No RSENSE Sync Cnt Package Multiple: 91 | 2375 |
|
$4.9900 / $12.6000 | Buy Now |
DISTI #
35216533
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 2366 |
|
$5.3600 | Buy Now |
DISTI #
29523009
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Americas - 44 |
|
$5.3600 | Buy Now |
DISTI #
29489608
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 1632 | Americas - 9 |
|
$5.8260 | Buy Now |
DISTI #
LTC3776EUFPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.3÷9.8VDC, 5A, SMD Min Qty: 1 | 0 |
|
$5.5700 / $8.1800 | RFQ |
DISTI #
LTC3776EUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$6.4500 / $7.4900 | Buy Now |
Part Details for LTC3776EUF#PBF
LTC3776EUF#PBF CAD Models
LTC3776EUF#PBF Part Data Attributes
|
LTC3776EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3776EUF#PBF
Analog Devices Inc
Dual 2-Phase, No RSENSE™, Synchronous Controller for DDR/QDR Memory Termination
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
LTC3776EUF#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3776EUF is 60V, but it's recommended to keep it below 55V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The minimum input voltage required for the LTC3776EUF to operate is 4.5V, but it's recommended to keep it above 5V for reliable startup and operation.
-
The LTC3776EUF is rated for operation up to 125°C, but it's essential to ensure that the device is properly heatsinked and that the maximum junction temperature is not exceeded to prevent thermal shutdown.
-
The output voltage of the LTC3776EUF can be programmed using an external resistor divider network connected to the VFB pin, or by using a digital interface such as I2C or SPI.