Part Details for LTC3765IMSE#TRPBF by Analog Devices Inc
Overview of LTC3765IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3765IMSE#TRPBF | Analog Devices | Active Clamp For Cntr & Gate D | |
LTC3765IMSE#PBF | Analog Devices | Active Clamp For Cntr & Gate D | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3765IMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3765IMSE#TRPBFTR-ND
|
DigiKey | IC CONTROLLER GATE DR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 | Buy Now |
DISTI #
584-LTC3765IMSETRPBF
|
Mouser Electronics | Switching Controllers Active Clamp For Cntr & Gate Drvr RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
|
Analog Devices Inc | Active Clamp For Cntr & Gate D Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4000 / $4.7500 | Buy Now |
DISTI #
LTC3765IMSETRPBF
|
TME | PMIC, DC/DC converter, Uin: 8÷75VDC, Uout: 8÷75VDC, MSOP16, Ch: 1 Min Qty: 2500 | 0 |
|
$4.2900 | RFQ |
DISTI #
LTC3765IMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3900 / $4.5600 | Buy Now |
Part Details for LTC3765IMSE#TRPBF
LTC3765IMSE#TRPBF CAD Models
LTC3765IMSE#TRPBF Part Data Attributes
|
LTC3765IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3765IMSE#TRPBF
Analog Devices Inc
Active Clamp Forward Controller and Gate Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3765IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3765IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3765IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4370CMS#PBF | Two-Supply Diode-OR Current Balancing Controller | Analog Devices Inc | LTC3765IMSE#TRPBF vs LTC4370CMS#PBF |
LTC4364IMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3765IMSE#TRPBF vs LTC4364IMS-1#TRPBF |
LTC4364CMS-2#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765IMSE#TRPBF vs LTC4364CMS-2#PBF |
LTC4364HMS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765IMSE#TRPBF vs LTC4364HMS-1#PBF |
LTC4364IMS-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765IMSE#TRPBF vs LTC4364IMS-1#PBF |
LTC2965CMS#PBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC3765IMSE#TRPBF vs LTC2965CMS#PBF |
LTC4364CMS-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC3765IMSE#TRPBF vs LTC4364CMS-1#TRPBF |
LTC4364CMS-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC3765IMSE#TRPBF vs LTC4364CMS-2#TRPBF |
LTC4364HMS-2#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3765IMSE#TRPBF vs LTC4364HMS-2#PBF |
LTC2965HMS#TRPBF | 100V Micropower Single Voltage Monitor | Analog Devices Inc | LTC3765IMSE#TRPBF vs LTC2965HMS#TRPBF |