Part Details for LTC3736EUF-1#TRPBF by Analog Devices Inc
Overview of LTC3736EUF-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3736EUF-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3736EUF-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4375 | Buy Now |
DISTI #
584-C3736EUF-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE Sync Cntr w/ SS RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
|
Analog Devices Inc | 2x 2-Phase, No RSENSE Sync Cnt Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.9500 / $7.4375 | Buy Now |
DISTI #
LTC3736EUF-1TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷9.8VDC, 5A, SMD Min Qty: 2500 | 0 |
|
$5.9800 | RFQ |
DISTI #
LTC3736EUF-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.6800 / $7.9900 | Buy Now |
Part Details for LTC3736EUF-1#TRPBF
LTC3736EUF-1#TRPBF CAD Models
LTC3736EUF-1#TRPBF Part Data Attributes
|
LTC3736EUF-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3736EUF-1#TRPBF
Analog Devices Inc
Dual 2-Phase, No RSENSE™, Synchronous Controller with Spread Spectrum
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220-WGGD, QFN-28 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3736EUF-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3736EUF-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3736EUF-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3736EUF-1#TRPBF | Linear Technology | Check for Price | LTC3736-1 - Dual 2-Phase, No RSENSE Synchronous Controller with Spread Spectrum; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3736EUF-1#TRPBF vs LTC3736EUF-1#TRPBF |
LTC3736EUF-1#TR | Linear Technology | Check for Price | LTC3736-1 - Dual 2-Phase, No RSENSE Synchronous Controller with Spread Spectrum; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3736EUF-1#TRPBF vs LTC3736EUF-1#TR |