-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3735EG#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3735EG#PBF-ND
|
DigiKey | IC REG CTRLR CPU 1OUT 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$7.3750 / $14.2900 | Buy Now |
DISTI #
584-LTC3735EG#PBF
|
Mouser Electronics | Switching Voltage Regulators 2-Phase, Hi Eff DC/DC Cntr for Intel Mob RoHS: Compliant | 77 |
|
$7.3700 / $14.2900 | Buy Now |
|
Analog Devices Inc | 2-Phase, Hi Eff DC/DC Cntr for Package Multiple: 37 | 3193 |
|
$5.9000 / $14.2900 | Buy Now |
DISTI #
35216026
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 550kHz 36-Pin SSOP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 3182 |
|
$6.5200 | Buy Now |
DISTI #
82776226
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 550kHz 36-Pin SSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2421 | Americas - 13 |
|
$6.5200 | Buy Now |
DISTI #
LTC3735EG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3735EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3735EG#PBF
Analog Devices Inc
2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 610 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC3735EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3735EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3735EG | Linear Technology | Check for Price | LTC3735 - 2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | LTC3735EG#PBF vs LTC3735EG |
LTC3735EG | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 5A, 610kHz Switching Freq-Max, CMOS, PDSO36 | LTC3735EG#PBF vs LTC3735EG |
LTC3735EG#PBF | Linear Technology | Check for Price | LTC3735 - 2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | LTC3735EG#PBF vs LTC3735EG#PBF |
LTC3735EUHF | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 5A, 610kHz Switching Freq-Max, CMOS, PQCC38 | LTC3735EG#PBF vs LTC3735EUHF |
LTC3735EUHF | Linear Technology | Check for Price | LTC3735 - 2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC3735EG#PBF vs LTC3735EUHF |