Part Details for LTC3732CG by Linear Technology
Results Overview of LTC3732CG by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3732CG Information
LTC3732CG by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3732CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 75 |
|
$17.7883 / $20.9274 | Buy Now | |
|
Quest Components | 61 |
|
$9.2500 / $15.0000 | Buy Now | |
|
ComSIT USA | 3-PHASE, 5-BIT VID, 600KHZ, SYNCHRONOUS BUCK SWITCHING REGULATOR CONTROLLER Switching Controller, Cu... more ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LTC3732CG
LTC3732CG CAD Models
LTC3732CG Part Data Attributes
|
LTC3732CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3732CG
Linear Technology
LTC3732 - 3-Phase, 5-Bit VID, 600kHz, Synchronous Buck Switching Regulator Controller; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3732CG
This table gives cross-reference parts and alternative options found for LTC3732CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3732CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3732CG | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 | LTC3732CG vs LTC3732CG |
LTC3732CG#TRPBF | Analog Devices Inc | Check for Price | 3-Phase, 5-Bit VID, 600kHz, Synchronous Buck Switching Regulator Controller | LTC3732CG vs LTC3732CG#TRPBF |
LTC3732CG#PBF | Analog Devices Inc | $6.4185 | 3-Phase, 5-Bit VID, 600kHz, Synchronous Buck Switching Regulator Controller | LTC3732CG vs LTC3732CG#PBF |