Part Details for LTC3728LEUH-1#PBF by Linear Technology
Results Overview of LTC3728LEUH-1#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3728LEUH-1#PBF Information
LTC3728LEUH-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3728LEUH-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3728LEUH-1#PBF-ND
|
DigiKey | DUAL, 550KHZ, 2-PHASE SYNCHRONOU Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$7.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$3.9726 / $8.5120 | Buy Now |
|
Quest Components | 35 |
|
$5.3200 / $11.4000 | Buy Now | |
|
Rochester Electronics | LTC3728 - DUAL, 550KHZ, 2-PHASE SYNCHRONOUS REGULATOR RoHS: Compliant Status: Active Min Qty: 1 | 73 |
|
$6.0100 / $7.5100 | Buy Now |
Part Details for LTC3728LEUH-1#PBF
LTC3728LEUH-1#PBF CAD Models
LTC3728LEUH-1#PBF Part Data Attributes
|
LTC3728LEUH-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3728LEUH-1#PBF
Linear Technology
LTC3728L-1 - Dual, 550kHz, 2-Phase Synchronous Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3728LEUH-1#PBF
This table gives cross-reference parts and alternative options found for LTC3728LEUH-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3728LEUH-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3728LEUH-1 | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 3A, 590kHz Switching Freq-Max, PQCC32 | LTC3728LEUH-1#PBF vs LTC3728LEUH-1 |
LTC3728LEUH-1 | Linear Technology | Check for Price | LTC3728L-1 - Dual, 550kHz, 2-Phase Synchronous Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3728LEUH-1#PBF vs LTC3728LEUH-1 |
LTC3728LEUH-1#PBF | Analog Devices Inc | $7.7278 | Dual, 550kHz, 2-Phase Synchronous Regulator | LTC3728LEUH-1#PBF vs LTC3728LEUH-1#PBF |
LTC3728LEUH-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3728LEUH-1#PBF is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The LTC3728LEUH-1#PBF is rated for operation up to 125°C, but it's essential to consider the thermal derating of the device and ensure proper heat sinking to prevent overheating.
-
The output voltage of the LTC3728LEUH-1#PBF can be programmed using an external resistor divider network connected to the VFB pin, or by using a digital interface such as I2C or SPI with an external microcontroller.
-
The maximum output current that the LTC3728LEUH-1#PBF can deliver is 8A, but it's essential to consider the thermal limitations and ensure proper heat sinking to prevent overheating.