Part Details for LTC3722IGN-1#PBF by Analog Devices Inc
Overview of LTC3722IGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3722IGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2416
|
Newark | Dc/Dc Ctrl, Full Bridge, 250Khz, Nssop Rohs Compliant: Yes |Analog Devices LTC3722IGN-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4700 / $14.4200 | Buy Now |
DISTI #
505-LTC3722IGN-1#PBF-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
842 In Stock |
|
$11.3792 / $16.4800 | Buy Now |
DISTI #
584-LTC3722IGN-1#PBF
|
Mouser Electronics | Switching Controllers Sync 2x Mode PhModulated Full Bridge Cnt RoHS: Compliant | 197 |
|
$11.3700 / $16.4700 | Buy Now |
|
Analog Devices Inc | Sync 2x Mode PhModulated Full Min Qty: 1 Package Multiple: 55 | 224 |
|
$7.7700 / $16.4800 | Buy Now |
|
Rochester Electronics | LTC3722 - Synchronous Dual Mode Phase Modulated Full Bridge Controllers RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$9.6300 / $11.3300 | Buy Now |
DISTI #
LTC3722IGN-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 10.5÷75VDC, Uout: 5VDC, 40A, SSOP24 Min Qty: 1 | 0 |
|
$9.1000 / $13.4000 | RFQ |
|
NexGen Digital | 300 |
|
RFQ |
Part Details for LTC3722IGN-1#PBF
LTC3722IGN-1#PBF CAD Models
LTC3722IGN-1#PBF Part Data Attributes:
|
LTC3722IGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3722IGN-1#PBF
Analog Devices Inc
Synchronous Dual Mode Phase Modulated Full Bridge Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 6.3 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |