Part Details for LTC3722EGN-1#TRPBF by Analog Devices Inc
Overview of LTC3722EGN-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3722EGN-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3722EGN-1#TRPBF-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 24SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3728 | Buy Now |
DISTI #
584-C3722EGN-1TRPBF
|
Mouser Electronics | Switching Controllers Sync 2x Mode PhModulated Full Bridge Cnt RoHS: Compliant | 0 |
|
$9.3700 | Order Now |
|
Analog Devices Inc | Sync 2x Mode PhModulated Full Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.2500 / $9.3728 | Buy Now |
DISTI #
LTC3722EGN-1TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 10.5÷75VDC, Uout: 5VDC, 40A, SSOP24 Min Qty: 2500 | 0 |
|
$7.2800 | RFQ |
Part Details for LTC3722EGN-1#TRPBF
LTC3722EGN-1#TRPBF CAD Models
LTC3722EGN-1#TRPBF Part Data Attributes:
|
LTC3722EGN-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3722EGN-1#TRPBF
Analog Devices Inc
Synchronous Dual Mode Phase Modulated Full Bridge Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 6.3 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |