Part Details for LTC3713EG by Linear Technology
Results Overview of LTC3713EG by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3713EG Information
LTC3713EG by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3713EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 1900KHZ SWITCHING FREQ-MAX, CMOS, PDSO24 | 28 |
|
$6.3200 / $9.4800 | Buy Now |
Part Details for LTC3713EG
LTC3713EG CAD Models
LTC3713EG Part Data Attributes
|
LTC3713EG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3713EG
Linear Technology
LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3713EG
This table gives cross-reference parts and alternative options found for LTC3713EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3713EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3713EG#TRPBF | Linear Technology | Check for Price | LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC3713EG vs LTC3713EG#TRPBF |
LTC3713EG#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 1900kHz Switching Freq-Max, PDSO24 | LTC3713EG vs LTC3713EG#TR |
LTC3713EG#PBF | Analog Devices Inc | $6.1463 | Low Input Voltage, High Power, No RSENSE™ Synchronous Buck DC/DC Controller | LTC3713EG vs LTC3713EG#PBF |
LTC3713EG#TRPBF | Analog Devices Inc | Check for Price | Low Input Voltage, High Power, No RSENSE™ Synchronous Buck DC/DC Controller | LTC3713EG vs LTC3713EG#TRPBF |
LTC3713EG#PBF | Linear Technology | Check for Price | LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC3713EG vs LTC3713EG#PBF |