Part Details for LTC3713EG#PBF by Analog Devices Inc
Results Overview of LTC3713EG#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3713EG#PBF Information
LTC3713EG#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3713EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3713EG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$6.1750 / $12.5000 | Buy Now |
DISTI #
584-LTC3713EG#PBF
|
Mouser Electronics | Switching Voltage Regulators Low Input Voltage, High Power, No RSENSE Synchronous Buck DC/DC Contro... more RoHS: Compliant | 0 |
|
$6.3300 / $11.0800 | Order Now |
DISTI #
V36:1790_06477688
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 10 Weeks Date Code: 1829 | Americas - 2 |
|
$5.7680 | Buy Now |
|
Analog Devices Inc | L In V, Hi Pwr, No Rs Sync Buc Package Multiple: 59 | 3078 |
|
$4.9400 / $12.5000 | Buy Now |
|
Rochester Electronics | LTC3713 - LOW INPUT VOLTAGE, HIGH POWER RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$5.1800 / $6.4800 | Buy Now |
DISTI #
LTC3713EGPBF
|
TME | PMIC, DC/DC converter, Uin: 1.5÷36VDC, Uout: 0.8÷32.4VDC, 20A, SMD Min Qty: 1 | 0 |
|
$5.6700 / $8.3300 | RFQ |
DISTI #
LTC3713EG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 59 | 0 |
|
$6.3800 / $7.4100 | Buy Now |
Part Details for LTC3713EG#PBF
LTC3713EG#PBF CAD Models
LTC3713EG#PBF Part Data Attributes
|
LTC3713EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3713EG#PBF
Analog Devices Inc
Low Input Voltage, High Power, No RSENSE™ Synchronous Buck DC/DC Controller
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3713EG#PBF
This table gives cross-reference parts and alternative options found for LTC3713EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3713EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3713EG#TR | Linear Technology | Check for Price | LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC3713EG#PBF vs LTC3713EG#TR |
LTC3713EG#PBF | Linear Technology | Check for Price | LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC3713EG#PBF vs LTC3713EG#PBF |
LTC3713EG#TRPBF | Linear Technology | Check for Price | LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC3713EG#PBF vs LTC3713EG#TRPBF |
LTC3713EG | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 1900kHz Switching Freq-Max, PDSO24 | LTC3713EG#PBF vs LTC3713EG |
LTC3713EG#TRPBF | Analog Devices Inc | Check for Price | Low Input Voltage, High Power, No RSENSE™ Synchronous Buck DC/DC Controller | LTC3713EG#PBF vs LTC3713EG#TRPBF |
LTC3713EG | Linear Technology | Check for Price | LTC3713 - Low Input Voltage, High Power, No Rsense Synchronous Buck DC/DC Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | LTC3713EG#PBF vs LTC3713EG |
LTC3713EG#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3713EG is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VCC and GND pins.
-
The minimum input voltage required for the LTC3713EG to operate is 2.5V, but it's recommended to keep it above 3V for reliable startup and operation.
-
The LTC3713EG is rated for operation up to 125°C, but it's recommended to derate the output current and voltage according to the temperature derating curve in the datasheet to ensure reliable operation.
-
The output voltage of the LTC3713EG can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin.