-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Range, No RSENSE™ Positive-to-Negative DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3200
|
Newark | Dc/Dc Ctrl, Inverting, 300Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):92%, Ic Case/Package:Msop, No. Of Pins:10Pins, Topology:Inverting Rohs Compliant: Yes |Analog Devices LTC3704EMS#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4454 |
|
$3.2600 / $6.5800 | Buy Now |
DISTI #
LTC3704EMS#TRPBFCT-ND
|
DigiKey | IC REG CTRLR CUK 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3590 In Stock |
|
$3.1000 / $7.7900 | Buy Now |
DISTI #
584-LTC3704EMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller RoHS: Compliant | 722 |
|
$3.1000 / $7.2600 | Buy Now |
DISTI #
V72:2272_06477617
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2040 |
|
$3.1800 / $7.1400 | Buy Now |
|
Analog Devices Inc | Wide In Rng, No RSENSE Pos-to- Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.1000 / $7.7900 | Buy Now |
DISTI #
LTC3704EMSTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷36VDC, Uout: 72VDC, 20A, MSOP10, SMD Min Qty: 2500 | 0 |
|
$2.7000 | RFQ |
DISTI #
LTC3704EMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3704EMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3704EMS#TRPBF
Analog Devices Inc
Wide Input Range, No RSENSE™ Positive-to-Negative DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3704EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3704EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3704IMS | Linear Technology | Check for Price | LTC3704 - Wide Input Range, No RSENSE Positive-to-Negative DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC3704EMS#TRPBF vs LTC3704IMS |