Datasheets
LTC3703EGN by:

LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C

Part Details for LTC3703EGN by Linear Technology

Overview of LTC3703EGN by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for LTC3703EGN

Part # Distributor Description Stock Price Buy
Bristol Electronics   4
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 16 Pin, Plastic, SSOP 35
  • 1 $14.1923
  • 7 $12.6154
  • 21 $11.6692
$11.6692 / $14.1923 Buy Now

Part Details for LTC3703EGN

LTC3703EGN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3703EGN Part Data Attributes:

LTC3703EGN Linear Technology
Buy Now Datasheet
Compare Parts:
LTC3703EGN Linear Technology LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description SSOP, SSOP16,.25
Pin Count 16
Manufacturer Package Code GN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 15 V
Input Voltage-Min 9.3 V
Input Voltage-Nom 10 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 330 kHz
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.899 mm

Alternate Parts for LTC3703EGN

This table gives cross-reference parts and alternative options found for LTC3703EGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3703EGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC3703HGN Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703HGN
LTC3703EGN#PBF 100V Synchronous Switching Regulator Controller Analog Devices Inc LTC3703EGN vs LTC3703EGN#PBF
LTC3703IGN#PBF LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3703EGN vs LTC3703IGN#PBF
LTC3703IGN#TR Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703IGN#TR
LTC3703EGN Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703EGN
LTC3703EGN#TRPBF 100V Synchronous Switching Regulator Controller Analog Devices Inc LTC3703EGN vs LTC3703EGN#TRPBF
LTC3703HGN#TR Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703HGN#TR
LTC3703IGN LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3703EGN vs LTC3703IGN
LTC3703HGN LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC3703EGN vs LTC3703HGN
LTC3703EGN#TR LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3703EGN vs LTC3703EGN#TR
Part Number Description Manufacturer Compare
LTC3703EGN#PBF 100V Synchronous Switching Regulator Controller Analog Devices Inc LTC3703EGN vs LTC3703EGN#PBF
LTC3703EGN#TRPBF 100V Synchronous Switching Regulator Controller Analog Devices Inc LTC3703EGN vs LTC3703EGN#TRPBF
LTC3703IGN#TR Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703IGN#TR
LTC3703IGN LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3703EGN vs LTC3703IGN
LTC3703IGN#PBF LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3703EGN vs LTC3703IGN#PBF
LTC3703EGN Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703EGN
LTC3703EGN#TR Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703EGN#TR
LTC3703IGN Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703IGN
LTC3703HGN LTC3703 - 100V Synchronous Switching Regulator Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC3703EGN vs LTC3703HGN
LTC3703HGN#TR Switching Controller, Voltage-mode, 5A, 330kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3703EGN vs LTC3703HGN#TR

LTC3703EGN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3703EGN by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3703EGN by Linear Technology

  • Please alert me when LTC3703EGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC3703EGN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3703EGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC3703EGN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3703EGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3703EGN by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: