Part Details for LTC3675EUFF#TRPBF by Analog Devices Inc
Overview of LTC3675EUFF#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3675EUFF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3675EUFF#TRPBFTR-ND
|
DigiKey | IC PWR SUPPLY + LED DRVR 44QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5125 | Buy Now |
DISTI #
584-LTC3675EUFFTRPBF
|
Mouser Electronics | Switching Voltage Regulators 7-Ch Config Hi Pwr PMIC RoHS: Compliant | 0 |
|
$7.9800 | Order Now |
|
Analog Devices Inc | 7-Ch Config Hi Pwr PMIC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.0100 / $8.5000 | Buy Now |
DISTI #
LTC3675EUFFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.425÷5.5VDC, 2.8A Min Qty: 2500 | 0 |
|
$7.5800 | RFQ |
DISTI #
LTC3675EUFFTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.7600 / $8.0700 | Buy Now |
Part Details for LTC3675EUFF#TRPBF
LTC3675EUFF#TRPBF CAD Models
LTC3675EUFF#TRPBF Part Data Attributes
|
LTC3675EUFF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3675EUFF#TRPBF
Analog Devices Inc
LTC3675EUFF#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1762 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.16X.28,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3675EUFF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3675EUFF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3675EUFF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3675EUFF#PBF | LTC3675/LTC3675-1 - 7-Channel Configurable High Power PMIC; Package: QFN; Pins: 44; Temperature Range: -40°C to 85°C | Linear Technology | LTC3675EUFF#TRPBF vs LTC3675EUFF#PBF |
LTC3675EUFF#TRPBF | LTC3675/LTC3675-1 - 7-Channel Configurable High Power PMIC; Package: QFN; Pins: 44; Temperature Range: -40°C to 85°C | Linear Technology | LTC3675EUFF#TRPBF vs LTC3675EUFF#TRPBF |