-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V, 4A Synchronous Step-Down Regulator with Rail-to-Rail Programmable Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3649IFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3189
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Do... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$11.1800 / $18.1400 | Buy Now |
DISTI #
LTC3649IFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 4A 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
227 In Stock |
|
$10.0875 / $18.1400 | Buy Now |
DISTI #
584-LTC3649IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V, 4A Sync Buck Reg w/ R2R Progmable O RoHS: Compliant | 683 |
|
$11.8100 / $17.3300 | Buy Now |
DISTI #
E54:1762_09735123
|
Arrow Electronics | Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2419 | Europe - 50 |
|
$17.0420 / $17.9190 | Buy Now |
|
Analog Devices Inc | 60V, 4A Sync Buck Reg w/ R2R P Package Multiple: 50 | 246 |
|
$8.0700 / $18.1400 | Buy Now |
DISTI #
35217188
|
Verical | Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$10.1509 | Buy Now |
DISTI #
87517464
|
Verical | Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2419 | Americas - 50 |
|
$17.0420 / $17.9190 | Buy Now |
DISTI #
LTC3649IFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$10.4200 / $12.1100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 47 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3649IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3649IFE#PBF
Analog Devices Inc
60V, 4A Synchronous Step-Down Regulator with Rail-to-Rail Programmable Output
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 0.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
The maximum input voltage that can be applied to the LTC3649IFE is 28V, but it's recommended to operate within the specified input voltage range of 4.5V to 24V for optimal performance.
To ensure the stability of the output voltage, it's essential to follow the recommended layout guidelines, use a suitable output capacitor, and ensure that the input voltage is within the specified range. Additionally, the output voltage can be adjusted using the FB pin, and the output voltage stability can be improved by adding a capacitor in parallel with the output capacitor.
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is pulled high (above 1.2V), the regulator is enabled, and when it's pulled low (below 0.4V), the regulator is disabled. This pin can be used to implement power sequencing or to turn the regulator on and off as needed.
The output voltage of the LTC3649IFE can be calculated using the following formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors connected to the FB pin. The output voltage can be adjusted by changing the values of R1 and R2.
The maximum output current that the LTC3649IFE can deliver is 1.5A. However, the output current should be derated based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.