Part Details for LTC3646EDE by Analog Devices Inc
Overview of LTC3646EDE by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646EDE-1#PBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646EDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for LTC3646EDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 1A 14DFN / Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 14-WFDFN Exposed Pad | 3500 |
|
$26.3770 / $39.5660 | Buy Now |
Part Details for LTC3646EDE
LTC3646EDE CAD Models
LTC3646EDE Part Data Attributes
|
LTC3646EDE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3646EDE
Analog Devices Inc
Switching Regulator/Controller, Current-mode, 1A, 3450kHz Switching Freq-Max, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SON, SOLCC14,.12,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3450 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |