There are no models available for this part yet.
Overview of LTC3633IFE by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3633IFE#PBF | Analog Devices | 2x Ch 3A, 15V Mono Sync Buck R | |
LTC3633IFE#TRPBF | Analog Devices | 2x Ch 3A, 15V Mono Sync Buck R |
Price & Stock for LTC3633IFE by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG BUCK ADJ 3A DL 28TSSOP / Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 190 |
|
$14.5440 / $21.8160 | Buy Now |
CAD Models for LTC3633IFE by Analog Devices Inc
Part Data Attributes for LTC3633IFE by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.40 MM, PLASTIC, TSSOP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
3.6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.5 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
4600 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for LTC3633IFE
This table gives cross-reference parts and alternative options found for LTC3633IFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3633IFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3633IFE#PBF | Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3633IFE vs LTC3633IFE#PBF |
LTC3633EFE | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3633IFE vs LTC3633EFE |
LTC3633EFE#PBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE vs LTC3633EFE#PBF |
LTC3633IFE#TRPBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE vs LTC3633IFE#TRPBF |
LTC3633IFE#PBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE vs LTC3633IFE#PBF |
LTC3633EFE#TRPBF | Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3633IFE vs LTC3633EFE#TRPBF |
LTC3633EFE#PBF | Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3633IFE vs LTC3633EFE#PBF |
LTC3633IFE#TR | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE vs LTC3633IFE#TR |
LTC3633IFE | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE vs LTC3633IFE |
LTC3633IFE#TRPBF | Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3633IFE vs LTC3633IFE#TRPBF |
Related Parts for LTC3633IFE
-
MK60FN1M0VMD12Microcontrollers
-
LTC3633EFESwitching Regulator or Controllers
-
AD694BRZOther Analog ICs
-
LTC4364HMS-1#TRPBFPower Management Circuits
-
BSZ42DN25NS3GPower Field-Effect Transistors
-
BTS442E2Peripheral Drivers
-
ADS7946SRTETAnalog to Digital Converters
-
XC7Z020-2CLG484IField Programmable Gate Arrays
-
LT1354CS8Operational Amplifiers