Part Details for LTC3633IFE#TR by Linear Technology
Overview of LTC3633IFE#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3633IFE#PBF | Analog Devices | 2x Ch 3A, 15V Mono Sync Buck R | |
LTC3633IFE#TRPBF | Analog Devices | 2x Ch 3A, 15V Mono Sync Buck R |
Part Details for LTC3633IFE#TR
LTC3633IFE#TR CAD Models
LTC3633IFE#TR Part Data Attributes
|
LTC3633IFE#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3633IFE#TR
Linear Technology
LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 28 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4600 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LTC3633IFE#TR
This table gives cross-reference parts and alternative options found for LTC3633IFE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3633IFE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3633EFE#TRPBF | Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3633IFE#TR vs LTC3633EFE#TRPBF |
LTC3633IFE#TRPBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE#TR vs LTC3633IFE#TRPBF |
LTC3633EFE | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3633IFE#TR vs LTC3633EFE |
LTC3633EFE#PBF | Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3633IFE#TR vs LTC3633EFE#PBF |
LTC3633IFE | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3633IFE#TR vs LTC3633IFE |
LTC3633EFE#PBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE#TR vs LTC3633EFE#PBF |
LTC3633EFE#TRPBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE#TR vs LTC3633EFE#TRPBF |
LTC3633EFE | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633IFE#TR vs LTC3633EFE |
LTC3633IFE#PBF | Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3633IFE#TR vs LTC3633IFE#PBF |