Part Details for LTC3633AEUFDTRPBF by Analog Devices Inc
Overview of LTC3633AEUFDTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3633AEUFD#TRPBF | Analog Devices | 2x Ch 3A, 20V Mono Sync Buck R |
Price & Stock for LTC3633AEUFDTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Step-down type Adjustable 3.6V20V 3A 600mV6V QFN-28-EP(4x5) DC-DC Converters ROHS | 96 |
|
$7.7162 / $10.4314 | Buy Now |