Part Details for LTC3633AEFE-1#PBF by Linear Technology
Results Overview of LTC3633AEFE-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633AEFE-1#PBF Information
LTC3633AEFE-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633AEFE-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 571 |
|
RFQ |
Part Details for LTC3633AEFE-1#PBF
LTC3633AEFE-1#PBF CAD Models
LTC3633AEFE-1#PBF Part Data Attributes
|
LTC3633AEFE-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3633AEFE-1#PBF
Linear Technology
LTC3633A/LTC3633A-1 - Dual Channel 3A, 20V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN SUPPLY VOLTAGE 3.6 TO 20 VOLT; BUCK SWITCHING CONFIGURATION ALSO AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4600 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
LTC3633AEFE-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3633AEFE-1#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the LTC3633AEFE-1#PBF operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high power dissipation during operation.
-
While the LTC3633AEFE-1#PBF can operate up to 125°C, it's not recommended to use it in high-temperature environments above 105°C without proper derating and thermal management.
-
To configure the LTC3633AEFE-1#PBF for optimal efficiency, select the appropriate output voltage and current, use a suitable inductor, and adjust the switching frequency and compensation components according to the datasheet recommendations.
-
For optimal performance and minimal noise, follow the recommended layout and PCB design guidelines in the datasheet, including keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths.